Sensata Crydom CW Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Nº de Estoque RS: 491-4868Marca: Sensata / CrydomPart Number: CWD2450Distrelec Article No.: 30049172
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac/dc

Minimum Control Voltage

3 V ac/dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

CW

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

45.7 x 58.4 x 33mm

Special Features

AC or DC control and Universal AC/DC contro, Epoxy Free Design, LED Status Indicator

Standards Met

CE, CSA, cURus

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

1 mArms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

33mm

País de Origem

Mexico

Detalhes do produto

CW Series

Approvals

UL, VDE

Zero Voltage Relays

Informações de estoque temporariamente indisponíveis.

R$ 1.495,16

R$ 1.495,16 Each (Sem VAT)

Sensata Crydom CW Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

R$ 1.495,16

R$ 1.495,16 Each (Sem VAT)

Sensata Crydom CW Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.495,16
5 - 9R$ 1.442,38
10 - 24R$ 1.387,00
25 - 49R$ 1.329,62
50+R$ 1.269,92

Documentos Técnicos

Especificações

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac/dc

Minimum Control Voltage

3 V ac/dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

CW

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

45.7 x 58.4 x 33mm

Special Features

AC or DC control and Universal AC/DC contro, Epoxy Free Design, LED Status Indicator

Standards Met

CE, CSA, cURus

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

1 mArms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

33mm

País de Origem

Mexico

Detalhes do produto

CW Series

Approvals

UL, VDE

Zero Voltage Relays