Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V Control

Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
48 → 530V ac
Dimensions
45.7 x 58.4 x 33mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
58.4mm
Height
33mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Distrelec Product Id
30400451
País de Origem
Mexico
Detalhes do produto
CW Series
Approvals
UL, VDE
Zero Voltage Relays
R$ 1.657,82
R$ 1.657,82 Each (Sem VAT)
1
R$ 1.657,82
R$ 1.657,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.657,82 |
5 - 9 | R$ 1.599,20 |
10 - 24 | R$ 1.538,27 |
25 - 49 | R$ 1.474,56 |
50+ | R$ 1.407,73 |
Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
48 → 530V ac
Dimensions
45.7 x 58.4 x 33mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
58.4mm
Height
33mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Distrelec Product Id
30400451
País de Origem
Mexico
Detalhes do produto
CW Series
Approvals
UL, VDE