Sensata Crydom Solid State Relay, 20 A Load, Surface Mount, 72 V dc Load, 32 V dc Control

Nº de Estoque RS: 756-9537Marca: Sensata / CrydomPart Number: DC100D20CDistrelec Article No.: 13744527
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

20 A

Mounting Type

Surface Mount

Maximum Load Voltage

72 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

2.5 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Package Style

Panel Mount

Maximum Turn On Time

0.075ms

Load Voltage Range

1 → 72V dc

Dimensions

58.2 x 44.5 x 32.9mm

Height

32.9mm

Off State Leakage Current

0.15 mA

Length

58.2mm

Operating Temperature Range

-30 → +80°C

Depth

44.5mm

País de Origem

Mexico

Detalhes do produto

Panel Mount - PowerPlus DC

Approvals

UL, CE

DC Switching

Informações de estoque temporariamente indisponíveis.

R$ 2.487,67

R$ 2.487,67 Each (Sem VAT)

Sensata Crydom Solid State Relay, 20 A Load, Surface Mount, 72 V dc Load, 32 V dc Control

R$ 2.487,67

R$ 2.487,67 Each (Sem VAT)

Sensata Crydom Solid State Relay, 20 A Load, Surface Mount, 72 V dc Load, 32 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.487,67
5 - 9R$ 2.399,70
10 - 24R$ 2.307,65
25 - 49R$ 2.212,03
50+R$ 2.112,58

Documentos Técnicos

Especificações

Maximum Load Current

20 A

Mounting Type

Surface Mount

Maximum Load Voltage

72 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

2.5 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Package Style

Panel Mount

Maximum Turn On Time

0.075ms

Load Voltage Range

1 → 72V dc

Dimensions

58.2 x 44.5 x 32.9mm

Height

32.9mm

Off State Leakage Current

0.15 mA

Length

58.2mm

Operating Temperature Range

-30 → +80°C

Depth

44.5mm

País de Origem

Mexico

Detalhes do produto

Panel Mount - PowerPlus DC

Approvals

UL, CE

DC Switching