Documentos Técnicos
Especificações
Brand
Sensata / CrydomSupply Voltage
12 → 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
24V ac/dc
Switch Configuration
Solid State
Terminal Type
Screw
Width
11mm
Power Supply
External
Minimum Voltage
12V ac/dc
Series
SeriesOneDR
Maximum Operating Temperature
+80°C
Length
87.7mm
Minimum Current
150mA
Depth
83mm
Minimum Operating Temperature
-30°C
Time Delay
100ms
País de Origem
Mexico
Detalhes do produto
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Solid-State Time Delay Relays
R$ 1.567,82
R$ 1.567,82 Each (Sem VAT)
1
R$ 1.567,82
R$ 1.567,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Sensata / CrydomSupply Voltage
12 → 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
24V ac/dc
Switch Configuration
Solid State
Terminal Type
Screw
Width
11mm
Power Supply
External
Minimum Voltage
12V ac/dc
Series
SeriesOneDR
Maximum Operating Temperature
+80°C
Length
87.7mm
Minimum Current
150mA
Depth
83mm
Minimum Operating Temperature
-30°C
Time Delay
100ms
País de Origem
Mexico
Detalhes do produto
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.