Sensata Crydom GNR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 A rms
Number of Poles
1
Terminal Type
Screw
Relay Type
Solid State Relay
Series
GNR
Maximum Turn On Time
1/2 cycles
Load Voltage Range
48 → 600Vrms
Dimensions
123.4 x 120.7 x 88.1mm
Minimum Operating Temperature
-20°C
Height
88.1mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
0.25mArms
Operating Temperature Range
-20 → +80°C
Depth
120.7mm
Special Features
Built-In Overvoltage Protection, Direct Bond Copper Substrate, LED Input Status Indicator
Length
123.4mm
Standards Met
CE, CSA, UL
País de Origem
Mexico
Detalhes do produto
Crydom GNR 22.5mm Series Solid State Relays
Crydom GNR 22.5 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Crydom Solid State Relay and Accessories
R$ 2.744,08
R$ 2.744,08 Each (Sem VAT)
1
R$ 2.744,08
R$ 2.744,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.744,08 |
5 - 9 | R$ 2.647,16 |
10 - 24 | R$ 2.545,76 |
25 - 49 | R$ 2.440,18 |
50+ | R$ 2.330,33 |
Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 A rms
Number of Poles
1
Terminal Type
Screw
Relay Type
Solid State Relay
Series
GNR
Maximum Turn On Time
1/2 cycles
Load Voltage Range
48 → 600Vrms
Dimensions
123.4 x 120.7 x 88.1mm
Minimum Operating Temperature
-20°C
Height
88.1mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
0.25mArms
Operating Temperature Range
-20 → +80°C
Depth
120.7mm
Special Features
Built-In Overvoltage Protection, Direct Bond Copper Substrate, LED Input Status Indicator
Length
123.4mm
Standards Met
CE, CSA, UL
País de Origem
Mexico
Detalhes do produto
Crydom GNR 22.5mm Series Solid State Relays
Crydom GNR 22.5 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.