Sensata Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control

Nº de Estoque RS: 291-2270Marca: Sensata / CrydomPart Number: HD6090
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 23mm

Operating Temperature Range

-40 → +80°C

Height

23mm

Length

58.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

País de Origem

Mexico

Detalhes do produto

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Informações de estoque temporariamente indisponíveis.

R$ 2.633,45

R$ 2.633,45 Each (Sem VAT)

Sensata Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control

R$ 2.633,45

R$ 2.633,45 Each (Sem VAT)

Sensata Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.633,45
5 - 9R$ 2.540,12
10 - 24R$ 2.442,78
25 - 49R$ 2.341,38
50+R$ 2.236,20

Documentos Técnicos

Especificações

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 23mm

Operating Temperature Range

-40 → +80°C

Height

23mm

Length

58.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

País de Origem

Mexico

Detalhes do produto

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories