Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Nº de Estoque RS: 480-655Marca: Sensata / CrydomPart Number: MCBC2450CF
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Control Voltage Range

8 → 32 V dc

Minimum Load Current

150 mA

Load Voltage Range

180 → 280V ac

Dimensions

58.4 x 45.7 x 19.8mm

Height

19.8mm

Length

58.4mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

País de Origem

Mexico

Detalhes do produto

MCBC- Burst Fire Controller

This device regulates the speed of an on/off pulse. Provides a smooth proportional control that minimizes electrical noise by utilizing zero-cross detection and switching, firing only complete AC cycles. Specialized Phase Detection Circuitry allows the MCBC to be connected to only one side of the load, minimizing installation wiring. Particularly suitable for use in heating applications where the electrical noise generated by typical phase angle controllers cannot be tolerated.

Proportional and Power

Informações de estoque temporariamente indisponíveis.

R$ 2.956,20

R$ 2.956,20 Each (Sem VAT)

Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

R$ 2.956,20

R$ 2.956,20 Each (Sem VAT)

Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.956,20
5 - 9R$ 2.851,82
10 - 24R$ 2.742,66
25 - 49R$ 2.628,94
50+R$ 2.510,65

Documentos Técnicos

Especificações

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Control Voltage Range

8 → 32 V dc

Minimum Load Current

150 mA

Load Voltage Range

180 → 280V ac

Dimensions

58.4 x 45.7 x 19.8mm

Height

19.8mm

Length

58.4mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

País de Origem

Mexico

Detalhes do produto

MCBC- Burst Fire Controller

This device regulates the speed of an on/off pulse. Provides a smooth proportional control that minimizes electrical noise by utilizing zero-cross detection and switching, firing only complete AC cycles. Specialized Phase Detection Circuitry allows the MCBC to be connected to only one side of the load, minimizing installation wiring. Particularly suitable for use in heating applications where the electrical noise generated by typical phase angle controllers cannot be tolerated.

Proportional and Power