Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
15 → 32 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
48 → 660V ac
Dimensions
43.1 x 22.8 x 34.3mm
Height
34.3mm
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
22.8mm
País de Origem
Mexico
Detalhes do produto
25 A with Integrated Heat Sink, PF Series
Warning
The reduction in the nominal value will limit the maximum load current for temperatures above 25°C.
Approvals
UL, VDE
R$ 824,88
R$ 824,88 Each (Sem VAT)
1
R$ 824,88
R$ 824,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 824,88 |
10 - 99 | R$ 804,19 |
100+ | R$ 764,65 |
Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
15 → 32 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
48 → 660V ac
Dimensions
43.1 x 22.8 x 34.3mm
Height
34.3mm
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
22.8mm
País de Origem
Mexico
Detalhes do produto
25 A with Integrated Heat Sink, PF Series
Warning
The reduction in the nominal value will limit the maximum load current for temperatures above 25°C.
Approvals
UL, VDE