Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω

Nº de Estoque RS: 189-2182Marca: Sensata / Cynergy3Part Number: DBT72405TU
brand-logo
Ver tudo em Relés de Palheta

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Tungsten

Contact Resistance

250 mΩ

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Informações de estoque temporariamente indisponíveis.

R$ 22.452,70

R$ 22.452,70 1 Box of 20 (Sem VAT)

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω

R$ 22.452,70

R$ 22.452,70 1 Box of 20 (Sem VAT)

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Tungsten

Contact Resistance

250 mΩ

Relay Switching Classification

General Purpose Relay

Number of Poles

1