Sensata Cynergy3 OLS2 Series Optical Sensor Level Switch, Transistor Output, Chassis Mount, Polysulfone Body

Documentos Técnicos
Especificações
Brand
Sensata / Cynergy3Device Type
Optical Sensor
Mounting Type
Chassis Mount
Switch Output
Transistor
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
15V
Thread Size
M12 x 1
Maximum Current
100 mA
Maximum Pressure
7bar
Series
OLS2
País de Origem
United Kingdom
Detalhes do produto
OLS2 Optical Liquid Level Sensor
OLS2 Optical liquid level sensor provides single point liquid level detection. Users are able to configure the sensor for various applications as there is a transistor output.
R$ 1.062,66
R$ 1.062,66 Each (Sem VAT)
1
R$ 1.062,66
R$ 1.062,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Sensata / Cynergy3Device Type
Optical Sensor
Mounting Type
Chassis Mount
Switch Output
Transistor
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
15V
Thread Size
M12 x 1
Maximum Current
100 mA
Maximum Pressure
7bar
Series
OLS2
País de Origem
United Kingdom
Detalhes do produto
OLS2 Optical Liquid Level Sensor
OLS2 Optical liquid level sensor provides single point liquid level detection. Users are able to configure the sensor for various applications as there is a transistor output.