Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc

Nº de Estoque RS: 725-9892Marca: Sensata / Cynergy3Part Number: RSF56H100R1/8
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

RSF50

Standards Met

NSF Approved, WRAS

País de Origem

China

Detalhes do produto

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 391,55

R$ 391,55 Each (Sem VAT)

Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc

R$ 391,55

R$ 391,55 Each (Sem VAT)

Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

RSF50

Standards Met

NSF Approved, WRAS

País de Origem

China

Detalhes do produto

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more