Sensirion SCD30 Series Temperature & Humidity Sensor, PWM Output, Surface Mount, I2C, UART, ±0.5%, 7 Pins

Nº de Estoque RS: 172-0552Marca: SensirionPart Number: SCD30 CO2 sensor module
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Output Type

PWM

Interface Type

I2C, UART

Accuracy

±0.5 %, ±2 %, ±3%

Mounting Type

Surface Mount

Pin Count

7

Operating Temperature Range

0 to +50 °C

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+50 °C

Minimum Operating Supply Voltage

3.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

Module

Length

35mm

Height

7mm

Series

SCD30

Width

23mm

Dimensions

35 x 23 x 7mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.724,89

R$ 2.724,89 Each (Sem VAT)

Sensirion SCD30 Series Temperature & Humidity Sensor, PWM Output, Surface Mount, I2C, UART, ±0.5%, 7 Pins

R$ 2.724,89

R$ 2.724,89 Each (Sem VAT)

Sensirion SCD30 Series Temperature & Humidity Sensor, PWM Output, Surface Mount, I2C, UART, ±0.5%, 7 Pins
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Type

PWM

Interface Type

I2C, UART

Accuracy

±0.5 %, ±2 %, ±3%

Mounting Type

Surface Mount

Pin Count

7

Operating Temperature Range

0 to +50 °C

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+50 °C

Minimum Operating Supply Voltage

3.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

Module

Length

35mm

Height

7mm

Series

SCD30

Width

23mm

Dimensions

35 x 23 x 7mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more