Sensirion Pressure Sensor, -125Pa Min, 125Pa Max, I2C Output, Differential Reading

Nº de Estoque RS: 173-2215Marca: SensirionPart Number: SDP610-125PA
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Minimum Pressure Reading

-125Pa

Maximum Pressure Reading

125Pa

Accuracy

3 %

Output Type

I2C

Media Measured

Air, Nitrogen Gas, Oxygen Gas

Process Connection

5.2 mm Tube

Response Time

4.6 ms

Maximum Current

<6 mA

Supply Voltage

3.6 V

Housing Material

PBT

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+80°C

IP Rating

IP30

País de Origem

Switzerland

Detalhes do produto

SPD6xx series Low-cost Differential Pressure Sensors

The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.

Pressure Sensors, Sensirion

Informações de estoque temporariamente indisponíveis.

R$ 60.450,40

R$ 755,63 Each (In a Tray of 80) (Sem VAT)

Sensirion Pressure Sensor, -125Pa Min, 125Pa Max, I2C Output, Differential Reading

R$ 60.450,40

R$ 755,63 Each (In a Tray of 80) (Sem VAT)

Sensirion Pressure Sensor, -125Pa Min, 125Pa Max, I2C Output, Differential Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Minimum Pressure Reading

-125Pa

Maximum Pressure Reading

125Pa

Accuracy

3 %

Output Type

I2C

Media Measured

Air, Nitrogen Gas, Oxygen Gas

Process Connection

5.2 mm Tube

Response Time

4.6 ms

Maximum Current

<6 mA

Supply Voltage

3.6 V

Housing Material

PBT

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+80°C

IP Rating

IP30

País de Origem

Switzerland

Detalhes do produto

SPD6xx series Low-cost Differential Pressure Sensors

The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.

Pressure Sensors, Sensirion