Documentos Técnicos
Especificações
Brand
SensirionDevice Type
Digital Flow Meter
Minimum Flow Rate
-100 SLPM
Maximum Flow Rate
250 SLPM
Supply Voltage
5 V
Pipe Diameter Range
23.5 → 26 mm
Connection Type
JST B4B-ZR-SM4-TF
Maximum Pressure
1.07bar
Material
Gold, Polyurethane, PPSU, Si, Si3N4, Stainless Steel
Minimum Media Temperature
+10 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+50°C
Series
SFM3200
País de Origem
Switzerland
R$ 2.710,21
R$ 2.710,21 Each (Sem VAT)
1
R$ 2.710,21
R$ 2.710,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.710,21 |
5 - 9 | R$ 2.581,36 |
10 - 19 | R$ 2.530,92 |
20+ | R$ 2.441,38 |
Documentos Técnicos
Especificações
Brand
SensirionDevice Type
Digital Flow Meter
Minimum Flow Rate
-100 SLPM
Maximum Flow Rate
250 SLPM
Supply Voltage
5 V
Pipe Diameter Range
23.5 → 26 mm
Connection Type
JST B4B-ZR-SM4-TF
Maximum Pressure
1.07bar
Material
Gold, Polyurethane, PPSU, Si, Si3N4, Stainless Steel
Minimum Media Temperature
+10 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+50°C
Series
SFM3200
País de Origem
Switzerland