Sensirion SGP41-D-R4, NOx, VOC Air Quality Sensor for NOx, VOC Monitoring

Nº de Estoque RS: 234-8990Marca: SensirionPart Number: SGP41-D-R4
brand-logo
Ver tudo em Environmental Sensor ICs

Documentos Técnicos

Especificações

Gases Detected

NOx, VOC

Response Time

10 s, 250 s

Application

NOx, VOC Monitoring

Sensor Type

Air Quality Sensors

Dimensions

2.44 x 2.44 x 0.85mm

Weight

0g

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

50 °C

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 303.875,00

R$ 121,55 Each (On a Reel of 2500) (Sem VAT)

Sensirion SGP41-D-R4, NOx, VOC Air Quality Sensor for NOx, VOC Monitoring

R$ 303.875,00

R$ 121,55 Each (On a Reel of 2500) (Sem VAT)

Sensirion SGP41-D-R4, NOx, VOC Air Quality Sensor for NOx, VOC Monitoring
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gases Detected

NOx, VOC

Response Time

10 s, 250 s

Application

NOx, VOC Monitoring

Sensor Type

Air Quality Sensors

Dimensions

2.44 x 2.44 x 0.85mm

Weight

0g

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

50 °C

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more