Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2 %, ±1.8 %, 4 Pins

Nº de Estoque RS: 207-4759Marca: SensirionPart Number: SHT40-AD1B-R2
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2 %, ±1.8 %

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 → 125 °C

Package Type

DFN

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 65.750,00

R$ 26,30 Each (On a Reel of 2500) (Sem VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2 %, ±1.8 %, 4 Pins

R$ 65.750,00

R$ 26,30 Each (On a Reel of 2500) (Sem VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2 %, ±1.8 %, 4 Pins
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2 %, ±1.8 %

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 → 125 °C

Package Type

DFN

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more