Sensirion SHT4xI Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2 °C, ±2 %RH, 4 Pins

Nº de Estoque RS: 236-5206Marca: SensirionPart Number: SHT40I-AD1B-R2
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2 °C, ±2 %RH

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 → 125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

1.5mm

Height

0.5mm

Series

SHT4xI

Width

1.5mm

Dimensions

1.5 x 0.5 x 1.5mm

Resolution

16 bit

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 88,56

R$ 44,28 Each (In a Pack of 2) (Sem VAT)

Sensirion SHT4xI Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2 °C, ±2 %RH, 4 Pins
Selecione o tipo de embalagem

R$ 88,56

R$ 44,28 Each (In a Pack of 2) (Sem VAT)

Sensirion SHT4xI Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2 °C, ±2 %RH, 4 Pins
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 44,28R$ 88,56
10 - 48R$ 35,27R$ 70,54
50 - 98R$ 26,09R$ 52,18
100 - 998R$ 24,92R$ 49,84
1000+R$ 24,67R$ 49,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2 °C, ±2 %RH

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 → 125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

1.5mm

Height

0.5mm

Series

SHT4xI

Width

1.5mm

Dimensions

1.5 x 0.5 x 1.5mm

Resolution

16 bit

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more