Documentos Técnicos
Especificações
Brand
SferacoType
Full Bore, 2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Water
Handle Type
Lever
Handle Material
Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Maximum Working Pressure bar
40bar
Handle Colour
Red
Operating Pressure
40bar
Maximum Working Pressure (bar)
40bar
Detalhes do produto
Sferaco Brass Ball Valve
This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.
R$ 371,30
R$ 371,30 Each (Sem VAT)
1
R$ 371,30
R$ 371,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SferacoType
Full Bore, 2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Water
Handle Type
Lever
Handle Material
Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Maximum Working Pressure bar
40bar
Handle Colour
Red
Operating Pressure
40bar
Maximum Working Pressure (bar)
40bar
Detalhes do produto
Sferaco Brass Ball Valve
This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.