GP1A51HRJ00F Sharp, Screw Mount Slotted Optical Switch, Photologic, Pull Up Output

Nº de Estoque RS: 178-1533Marca: SharpPart Number: GP1A51HRJ00F
brand-logo
Ver tudo em Interruptores Ópticos

Documentos Técnicos

Especificações

Brand

Sharp

Output Device

Photologic, Pull Up

Number of Channels

1

Typical Rise Time

0.1µs

Typical Fall Time

0.05µs

Mounting Type

Screw Mount

Number of Pins

5

Dimensions

18 x 12.2 x 10mm

Height

10mm

Length

18mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3mm

Width

12.2mm

Operating Temperature Range

-25 → +85°C

Detalhes do produto

Slotted Optical Switch, Logic Output

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.155,00

R$ 31,55 Each (In a Bag of 100) (Sem VAT)

GP1A51HRJ00F Sharp, Screw Mount Slotted Optical Switch, Photologic, Pull Up Output

R$ 3.155,00

R$ 31,55 Each (In a Bag of 100) (Sem VAT)

GP1A51HRJ00F Sharp, Screw Mount Slotted Optical Switch, Photologic, Pull Up Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sharp

Output Device

Photologic, Pull Up

Number of Channels

1

Typical Rise Time

0.1µs

Typical Fall Time

0.05µs

Mounting Type

Screw Mount

Number of Pins

5

Dimensions

18 x 12.2 x 10mm

Height

10mm

Length

18mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3mm

Width

12.2mm

Operating Temperature Range

-25 → +85°C

Detalhes do produto

Slotted Optical Switch, Logic Output

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more