GP1S094HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

Nº de Estoque RS: 178-7410Marca: SharpPart Number: GP1S094HCZ0F
brand-logo
Ver tudo em Interruptores Ópticos

Documentos Técnicos

Especificações

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5.5 x 2.6 x 4.8mm

Height

4.8mm

Length

5.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3mm

Width

2.6mm

Operating Temperature Range

-25 → +85°C

Detalhes do produto

Slotted Optical Switch, Phototransistor Output

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 41.200,00

R$ 8,24 Each (In a Bag of 5000) (Sem VAT)

GP1S094HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

R$ 41.200,00

R$ 8,24 Each (In a Bag of 5000) (Sem VAT)

GP1S094HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5.5 x 2.6 x 4.8mm

Height

4.8mm

Length

5.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3mm

Width

2.6mm

Operating Temperature Range

-25 → +85°C

Detalhes do produto

Slotted Optical Switch, Phototransistor Output

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more