GP2A28CJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output

Nº de Estoque RS: 146-0770Marca: SharpPart Number: GP2A28CJ000F
brand-logo
Ver tudo em Sensores Óticos Refletivos

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

27 (Non-Detection) mm, 9 (Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

26.8 x 9 x 8mm

Height

8mm

Length

26.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

9mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 76,92

R$ 76,92 Each (Sem VAT)

GP2A28CJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output

R$ 76,92

R$ 76,92 Each (Sem VAT)

GP2A28CJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

27 (Non-Detection) mm, 9 (Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

26.8 x 9 x 8mm

Height

8mm

Length

26.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

9mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more