Documentos Técnicos
Especificações
Brand
SharpPeak Sensor Distance
0.5mm
Output Device
Phototransistor
Typical Rise Time
20µs
Typical Fall Time
20µs
Mounting Type
Surface Mount
Package Type
SMD
Dimensions
3.2 x 1.7 x 1.1mm
Height
1.1mm
Length
3.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
1.7mm
Operating Temperature Range
-25 → +85°C
R$ 16.820,00
R$ 8,41 Each (On a Reel of 2000) (Sem VAT)
2000
R$ 16.820,00
R$ 8,41 Each (On a Reel of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2000
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SharpPeak Sensor Distance
0.5mm
Output Device
Phototransistor
Typical Rise Time
20µs
Typical Fall Time
20µs
Mounting Type
Surface Mount
Package Type
SMD
Dimensions
3.2 x 1.7 x 1.1mm
Height
1.1mm
Length
3.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
1.7mm
Operating Temperature Range
-25 → +85°C