GP2S60B Sharp, SMT Reflective Optical Sensor, Phototransistor Output

Nº de Estoque RS: 146-0789Marca: SharpPart Number: GP2S60B
brand-logo
Ver tudo em Sensores Óticos Refletivos

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

0.5mm

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.2 x 1.7 x 1.1mm

Height

1.1mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

1.7mm

Operating Temperature Range

-25 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 213,80

R$ 10,69 Each (In a Pack of 20) (Sem VAT)

GP2S60B Sharp, SMT Reflective Optical Sensor, Phototransistor Output

R$ 213,80

R$ 10,69 Each (In a Pack of 20) (Sem VAT)

GP2S60B Sharp, SMT Reflective Optical Sensor, Phototransistor Output

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

0.5mm

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.2 x 1.7 x 1.1mm

Height

1.1mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

1.7mm

Operating Temperature Range

-25 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more