Documentos Técnicos
Especificações
Brand
SharpPeak Sensor Distance
1500mm
Number of Pins
3
Mounting Type
Screw Mount
Dimensions
44.5 x 18.9 x 21.6mm
Height
21.6mm
Length
44.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
18.9mm
Operating Temperature Range
-10 → +60°C
Detalhes do produto
Distance Measuring Sensors, Sharp
A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.
Distance Measuring Sensors
R$ 347,04
R$ 347,04 Each (Sem VAT)
1
R$ 347,04
R$ 347,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 347,04 |
5 - 9 | R$ 317,41 |
10 - 24 | R$ 308,30 |
25+ | R$ 301,55 |
Documentos Técnicos
Especificações
Brand
SharpPeak Sensor Distance
1500mm
Number of Pins
3
Mounting Type
Screw Mount
Dimensions
44.5 x 18.9 x 21.6mm
Height
21.6mm
Length
44.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
18.9mm
Operating Temperature Range
-10 → +60°C
Detalhes do produto
Distance Measuring Sensors, Sharp
A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.