GP2Y0A02YK0F Sharp, Screw Mount Reflective Optical Sensor

Nº de Estoque RS: 170-2386Marca: SharpPart Number: GP2Y0A02YK0F
brand-logo
Ver tudo em Sensores Óticos Refletivos

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

1500mm

Number of Pins

3

Mounting Type

Screw Mount

Dimensions

44.5 x 18.9 x 21.6mm

Height

21.6mm

Length

44.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

18.9mm

Operating Temperature Range

-10 → +60°C

País de Origem

Japan

Detalhes do produto

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Distance Measuring Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.539,00

R$ 150,78 Each (In a Tray of 50) (Sem VAT)

GP2Y0A02YK0F Sharp, Screw Mount Reflective Optical Sensor

R$ 7.539,00

R$ 150,78 Each (In a Tray of 50) (Sem VAT)

GP2Y0A02YK0F Sharp, Screw Mount Reflective Optical Sensor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

1500mm

Number of Pins

3

Mounting Type

Screw Mount

Dimensions

44.5 x 18.9 x 21.6mm

Height

21.6mm

Length

44.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

18.9mm

Operating Temperature Range

-10 → +60°C

País de Origem

Japan

Detalhes do produto

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Distance Measuring Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more