GP2Y0D02YK0F Sharp, SMT Reflective Optical Sensor, Digital Output

Nº de Estoque RS: 315-466Marca: SharpPart Number: GP2Y0D02YK0F
brand-logo
Ver tudo em Sensores Óticos Refletivos

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

900mm

Output Device

Digital

Number of Pins

3

Mounting Type

Surface Mount

Dimensions

29.5 x 13 x 21.6mm

Height

21.6mm

Length

29.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

13mm

Operating Temperature Range

-10 → +60°C

Detalhes do produto

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Distance Measuring Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 165,32

R$ 165,32 Each (Sem VAT)

GP2Y0D02YK0F Sharp, SMT Reflective Optical Sensor, Digital Output

R$ 165,32

R$ 165,32 Each (Sem VAT)

GP2Y0D02YK0F Sharp, SMT Reflective Optical Sensor, Digital Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 165,32
10+R$ 154,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sharp

Peak Sensor Distance

900mm

Output Device

Digital

Number of Pins

3

Mounting Type

Surface Mount

Dimensions

29.5 x 13 x 21.6mm

Height

21.6mm

Length

29.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

13mm

Operating Temperature Range

-10 → +60°C

Detalhes do produto

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Distance Measuring Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more