Documentos Técnicos
Especificações
Brand
SharpTypical Fall Time
70µs
Typical Rise Time
80µs
Number of Channels
1
Maximum Light Current
25000µA
Maximum Dark Current
1000nA
Angle of Half Sensitivity
26 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
Side Looker
Dimensions
3 x 2.95 x 4mm
Collector Current
50mA
Minimum Wavelength Detected
800nm
Length
3mm
Width
2.95mm
Height
4mm
Detalhes do produto
PT481 Series Phototransistors
The PT481 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT481F devices have a black plastic package which offers a daylight blocking filter while the PT481 has a clear lens for visible and near IR radiation.
IR Phototransistors, Sharp
R$ 381,00
R$ 7,62 Each (In a Tube of 50) (Sem VAT)
50
R$ 381,00
R$ 7,62 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SharpTypical Fall Time
70µs
Typical Rise Time
80µs
Number of Channels
1
Maximum Light Current
25000µA
Maximum Dark Current
1000nA
Angle of Half Sensitivity
26 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
Side Looker
Dimensions
3 x 2.95 x 4mm
Collector Current
50mA
Minimum Wavelength Detected
800nm
Length
3mm
Width
2.95mm
Height
4mm
Detalhes do produto
PT481 Series Phototransistors
The PT481 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT481F devices have a black plastic package which offers a daylight blocking filter while the PT481 has a clear lens for visible and near IR radiation.