Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Shavison DIN Rail Power Supply ac Input, 24V dc dc Output, 2.5A Output, 60W

Nº de Estoque RS: 123-2865Marca: ShavisonPart Number: G31-60-24 ROHS
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

AC or DC Input Voltage

ac

Number of Outputs

1

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

115mm

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

Ripple And Noise

<240mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

País de Origem

India

Detalhes do produto

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Switch Mode - Shavison

Informações de estoque temporariamente indisponíveis.

P.O.A.

Shavison DIN Rail Power Supply ac Input, 24V dc dc Output, 2.5A Output, 60W

P.O.A.

Shavison DIN Rail Power Supply ac Input, 24V dc dc Output, 2.5A Output, 60W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

AC or DC Input Voltage

ac

Number of Outputs

1

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

115mm

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

Ripple And Noise

<240mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

País de Origem

India

Detalhes do produto

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Switch Mode - Shavison