Shavison DIN Rail Power Supply ac Input, 12V dc dc Output, 8A Output, 120W

Nº de Estoque RS: 123-2882Marca: ShavisonPart Number: G32-120-12 ROHS
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

AC or DC Input Voltage

ac

Number of Outputs

1

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8A

Power Rating

120W

Width

125mm

Ripple And Noise

<120mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

País de Origem

India

Detalhes do produto

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Switch Mode - Shavison

Informações de estoque temporariamente indisponíveis.

P.O.A.

Shavison DIN Rail Power Supply ac Input, 12V dc dc Output, 8A Output, 120W

P.O.A.

Shavison DIN Rail Power Supply ac Input, 12V dc dc Output, 8A Output, 120W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

AC or DC Input Voltage

ac

Number of Outputs

1

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8A

Power Rating

120W

Width

125mm

Ripple And Noise

<120mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

País de Origem

India

Detalhes do produto

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Switch Mode - Shavison