SHOT LT 1350 lm 9 W LED Tube Light, T8, 2ft (600mm)

Nº de Estoque RS: 249-2963Marca: SHOTPart Number: LT06091H
brand-logo
Ver tudo em Tubo de Luzes de LED

Documentos Técnicos

Especificações

Brand

SHOT

Length Imperial

2ft

Length (Imperial)

2ft

Length Metric

600mm

Length (Metric)

600mm

Wattage

9 W

Lamp Size

T8

Fluorescent Equivalent Wattage

9W

Lamp Base

G13

Luminosity

1350 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Voltage Rating

220 → 240 V ac

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

LT

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 230,36

R$ 230,36 Each (Sem VAT)

SHOT LT 1350 lm 9 W LED Tube Light, T8, 2ft (600mm)

R$ 230,36

R$ 230,36 Each (Sem VAT)

SHOT LT 1350 lm 9 W LED Tube Light, T8, 2ft (600mm)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

SHOT

Length Imperial

2ft

Length (Imperial)

2ft

Length Metric

600mm

Length (Metric)

600mm

Wattage

9 W

Lamp Size

T8

Fluorescent Equivalent Wattage

9W

Lamp Base

G13

Luminosity

1350 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Voltage Rating

220 → 240 V ac

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

LT

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

País de Origem

China