SICK DFS60 Series Incremental Incremental Encoder, 5000ppr ppr, RS422, TTL Signal, Through Hollow Type, 10mm Shaft

Nº de Estoque RS: 266-7568Marca: SICKPart Number: DFS60B-TDAA05000
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Through Hollow

Shaft Diameter

10mm

Supply Voltage

10 → 32 V

Steps Per Revolution

5000Steps

IP Rating

IP65

Interface

RS-422

Overall Height

74.5mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Current Rating

40 mA

Connection Type

M23 Male Connector

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 6.833,83

R$ 6.833,83 Each (Sem VAT)

SICK DFS60 Series Incremental Incremental Encoder, 5000ppr ppr, RS422, TTL Signal, Through Hollow Type, 10mm Shaft

R$ 6.833,83

R$ 6.833,83 Each (Sem VAT)

SICK DFS60 Series Incremental Incremental Encoder, 5000ppr ppr, RS422, TTL Signal, Through Hollow Type, 10mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Through Hollow

Shaft Diameter

10mm

Supply Voltage

10 → 32 V

Steps Per Revolution

5000Steps

IP Rating

IP65

Interface

RS-422

Overall Height

74.5mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Current Rating

40 mA

Connection Type

M23 Male Connector

País de Origem

Germany