Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Absolute
Series
A3M60
Maximum Revolutions
9000rpm
Output Signal Type
PROFIBUS
Shaft Type
Blind Hollow
Shaft Diameter
10mm
Supply Voltage
32 V
Resolution
13
Steps Per Revolution
8192Steps
IP Rating
IP65, IP67
Overall Height
60mm
Interface
PROFIBUS
Overall Width
60mm
Overall Depth
79mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Connection Type
Female Connector, Male Connector
País de Origem
Germany
R$ 18.118,34
R$ 18.118,34 Each (Sem VAT)
1
R$ 18.118,34
R$ 18.118,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Absolute
Series
A3M60
Maximum Revolutions
9000rpm
Output Signal Type
PROFIBUS
Shaft Type
Blind Hollow
Shaft Diameter
10mm
Supply Voltage
32 V
Resolution
13
Steps Per Revolution
8192Steps
IP Rating
IP65, IP67
Overall Height
60mm
Interface
PROFIBUS
Overall Width
60mm
Overall Depth
79mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Connection Type
Female Connector, Male Connector
País de Origem
Germany