SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

Nº de Estoque RS: 209-3362Marca: SICKPart Number: 1040873
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 847,03

R$ 847,03 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

R$ 847,03

R$ 847,03 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

País de Origem

Hungary