Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

Nº de Estoque RS: 209-3570Marca: SICKPart Number: 1040956
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Current

200 mA

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 844,31

R$ 844,31 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

R$ 844,31

R$ 844,31 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Current

200 mA

País de Origem

Hungary