SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range

Nº de Estoque RS: 212-2963Marca: SICKPart Number: 1041459Distrelec Article No.: 13762975
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.00033 seconds

Maximum Operating Temperature

+60°C

Series

W12-3

Housing Material

Metal

Minimum Operating Temperature

-40 °C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 6.395,66

R$ 6.395,66 Each (Sem VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range

R$ 6.395,66

R$ 6.395,66 Each (Sem VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.00033 seconds

Maximum Operating Temperature

+60°C

Series

W12-3

Housing Material

Metal

Minimum Operating Temperature

-40 °C

País de Origem

Germany