Documentos Técnicos
Especificações
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Standards Met
CE, EAC
Series
IME
País de Origem
Hungary
R$ 833,16
R$ 833,16 Each (Sem VAT)
1
R$ 833,16
R$ 833,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Standards Met
CE, EAC
Series
IME
País de Origem
Hungary