Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
Cable with connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
PinPoint LED
IP Rating
IP66, IP67
Response Time
500 μs
Housing Material
Plastic
Maximum Operating Temperature
+60°C
Series
W4S-3 Glass
Minimum Operating Temperature
-40°C
País de Origem
Germany
R$ 4.783,12
R$ 4.783,12 Each (Sem VAT)
1
R$ 4.783,12
R$ 4.783,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
Cable with connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
PinPoint LED
IP Rating
IP66, IP67
Response Time
500 μs
Housing Material
Plastic
Maximum Operating Temperature
+60°C
Series
W4S-3 Glass
Minimum Operating Temperature
-40°C
País de Origem
Germany