SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 10 → 30 V dc

Nº de Estoque RS: 209-2522Marca: SICKPart Number: 1055454
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

16mm

Mounting Type

Flush

Housing Material

Plastic

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Depth

28mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ10

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 1.202,04

R$ 1.202,04 Each (Sem VAT)

SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 10 → 30 V dc

R$ 1.202,04

R$ 1.202,04 Each (Sem VAT)

SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

16mm

Mounting Type

Flush

Housing Material

Plastic

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Depth

28mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ10

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

País de Origem

Malaysia