Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
25 mm → 300 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
0.0005 seconds
Housing Material
Plastic
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
W9
Standards Met
CE Certified, UL Certified
País de Origem
Germany
R$ 6.869,45
R$ 6.869,45 Each (Sem VAT)
1
R$ 6.869,45
R$ 6.869,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
25 mm → 300 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
0.0005 seconds
Housing Material
Plastic
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
W9
Standards Met
CE Certified, UL Certified
País de Origem
Germany