SICK AFM60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 10mm Shaft

Nº de Estoque RS: 266-7142Marca: SICKPart Number: 1059035
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Supply Voltage

30 V

Shaft Diameter

10mm

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 19.803,35

R$ 19.803,35 Each (Sem VAT)

SICK AFM60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 10mm Shaft

R$ 19.803,35

R$ 19.803,35 Each (Sem VAT)

SICK AFM60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 10mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Supply Voltage

30 V

Shaft Diameter

10mm

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

País de Origem

Germany