Documentos Técnicos
Especificações
Brand
SickLock Style
Magnet
Normal State Configuration
2 N/O
Connection Type
Cable
Housing Material
Vistal
IP Rating
IP67
Number of Head Directions
3
Dimensions
26 x 36 x 13mm
Series
RE13
Maximum Operating Temperature
+60°C
Depth
13mm
Standards Met
CE
Minimum Operating Temperature
-30°C
Width
26mm
Length
36mm
Distrelec Product Id
30125383
País de Origem
Malaysia
R$ 1.390,61
R$ 1.390,61 Each (Sem VAT)
1
R$ 1.390,61
R$ 1.390,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickLock Style
Magnet
Normal State Configuration
2 N/O
Connection Type
Cable
Housing Material
Vistal
IP Rating
IP67
Number of Head Directions
3
Dimensions
26 x 36 x 13mm
Series
RE13
Maximum Operating Temperature
+60°C
Depth
13mm
Standards Met
CE
Minimum Operating Temperature
-30°C
Width
26mm
Length
36mm
Distrelec Product Id
30125383
País de Origem
Malaysia