SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Nº de Estoque RS: 266-7853Marca: SICKPart Number: GL6G-N4211
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

6 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

625 μs

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE, cULus

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 2.040,06

R$ 2.040,06 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

R$ 2.040,06

R$ 2.040,06 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

6 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

625 μs

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE, cULus

País de Origem

Malaysia