SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Blind Hollow Type, 12mm Shaft

Nº de Estoque RS: 266-7161Marca: SICKPart Number: 1059950
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

4096ppr

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 32 V dc

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

45.5mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

M12 8 Pin Connector

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 15.823,10

R$ 15.823,10 Each (Sem VAT)

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Blind Hollow Type, 12mm Shaft

R$ 15.823,10

R$ 15.823,10 Each (Sem VAT)

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Blind Hollow Type, 12mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

4096ppr

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 32 V dc

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

45.5mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

M12 8 Pin Connector

País de Origem

Germany