Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Absolute
Series
BTF13
Output Signal Type
Ethernet IP
Stroke
10000mm
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP67
Interface
Ethernet/IP
Overall Height
130mm
Overall Width
130mm
Overall Depth
272mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Mounting Type
Flange Mount
Connection Type
M12 connector
País de Origem
Germany
R$ 49.922,80
R$ 49.922,80 Each (Sem VAT)
1
R$ 49.922,80
R$ 49.922,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Absolute
Series
BTF13
Output Signal Type
Ethernet IP
Stroke
10000mm
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP67
Interface
Ethernet/IP
Overall Height
130mm
Overall Width
130mm
Overall Depth
272mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Mounting Type
Flange Mount
Connection Type
M12 connector
País de Origem
Germany