Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Response Time
650 μs
Maximum Operating Temperature
+55°C
Series
G6
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Distrelec Product Id
30140070
País de Origem
Hungary
R$ 2.205,36
R$ 2.205,36 Each (Sem VAT)
1
R$ 2.205,36
R$ 2.205,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Response Time
650 μs
Maximum Operating Temperature
+55°C
Series
G6
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Distrelec Product Id
30140070
País de Origem
Hungary