SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V dc

Nº de Estoque RS: 285-1958Marca: SICKPart Number: 1071258
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Quasi-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME18

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 1.345,54

R$ 1.345,54 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V dc

R$ 1.345,54

R$ 1.345,54 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Quasi-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME18

País de Origem

Hungary