SICK Distance Distance Sensor, Block Sensor, 200 → 1000 mm Detection Range IO-LINK

Nº de Estoque RS: 266-8665Marca: SICKPart Number: OD1000-6001R15
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 1000 mm

Output Type

Analogue, Digital

Switching Mode

Light Switching

Electrical Connection

Cable With M12 Male Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 Male Connector

Light Source

Laser Light

IP Rating

IP65, IP67

Maximum Current

20 mA

Response Time

1.5 ms

Interface

IO-Link

Maximum Operating Temperature

+50°C

Series

OD1000

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Mounting Type

Panel Mount

Standards Met

CE, TUV

Thread Size

M12

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 25.662,97

R$ 25.662,97 Each (Sem VAT)

SICK Distance Distance Sensor, Block Sensor, 200 → 1000 mm Detection Range IO-LINK

R$ 25.662,97

R$ 25.662,97 Each (Sem VAT)

SICK Distance Distance Sensor, Block Sensor, 200 → 1000 mm Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 1000 mm

Output Type

Analogue, Digital

Switching Mode

Light Switching

Electrical Connection

Cable With M12 Male Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 Male Connector

Light Source

Laser Light

IP Rating

IP65, IP67

Maximum Current

20 mA

Response Time

1.5 ms

Interface

IO-Link

Maximum Operating Temperature

+50°C

Series

OD1000

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Mounting Type

Panel Mount

Standards Met

CE, TUV

Thread Size

M12

País de Origem

Germany