SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Nº de Estoque RS: 266-9826Marca: SICKPart Number: IME12-04BPOZQDSS52
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

0.6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

63mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IME

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 955,15

R$ 955,15 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

R$ 955,15

R$ 955,15 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

0.6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

63mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IME

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

País de Origem

Hungary