Documentos Técnicos
Especificações
Brand
SickThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
12mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Width
3mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Standards Met
CE, EAC
Series
IMM
Short Circuit Overload Protection
Yes
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
100 mA
País de Origem
Malaysia
R$ 1.795,09
R$ 1.795,09 Each (Sem VAT)
1
R$ 1.795,09
R$ 1.795,09 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
12mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Width
3mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Standards Met
CE, EAC
Series
IMM
Short Circuit Overload Protection
Yes
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
100 mA
País de Origem
Malaysia