Documentos Técnicos
Especificações
Brand
SickDevice Type
Image- Based Code Readers
Connection Type
Ethernet
Optical Technology
CMOS
Reading Distance
50 → 300mm
Maximum Current
50 mA
Maximum dc Voltage
24V
Supply Voltage
12 → 24 V dc
Length
50mm
Width
40.28mm
Depth
29.6mm
Minimum Operating Temperature
0°C
Communication Protocol
Ethernet
Dimensions
50 x 40.28 x 29.6 mm
Maximum Operating Temperature
+40°C
País de Origem
Malaysia
R$ 46.917,88
R$ 46.917,88 Each (Sem VAT)
1
R$ 46.917,88
R$ 46.917,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickDevice Type
Image- Based Code Readers
Connection Type
Ethernet
Optical Technology
CMOS
Reading Distance
50 → 300mm
Maximum Current
50 mA
Maximum dc Voltage
24V
Supply Voltage
12 → 24 V dc
Length
50mm
Width
40.28mm
Depth
29.6mm
Minimum Operating Temperature
0°C
Communication Protocol
Ethernet
Dimensions
50 x 40.28 x 29.6 mm
Maximum Operating Temperature
+40°C
País de Origem
Malaysia